EMRA45C2H-37.120M vs EQRA15G2H-36.865M feature comparison

EMRA45C2H-37.120M Ecliptek Corporation

Buy Now Datasheet

EQRA15G2H-36.865M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Part Package Code SMD 2.0mm x 2.5mm SMD 5.0mm x 7.0mm
Pin Count 4 6
Manufacturer Package Code SMD 2.0mm x 2.5mm SMD 5.0mm x 7.0mm
Reach Compliance Code unknown compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; BULK ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 37.12 MHz 36.865 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 3 ns 3 ns
Supply Voltage-Max 3.3 V 3.45 V
Supply Voltage-Min 2.7 V 2.85 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Gold (Ni/Au)
Base Number Matches 3 3
Manufacturer Series EQRA15

Compare EMRA45C2H-37.120M with alternatives

Compare EQRA15G2H-36.865M with alternatives