EMRA35G2H-33.330MTR
vs
DSA1001CL2-033.3333VAO
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ECLIPTEK CORP
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE; TUBE
|
Fall Time-Max |
3 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
33.33 MHz
|
33.3333 MHz
|
Operating Temperature-Max |
70 °C
|
105 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
CMOS
|
Output Load |
15 pF
|
10 KOHM, 15 pF
|
Physical Dimension |
3.2mm x 2.5mm x 0.75mm
|
3.2mm x 2.5mm x 0.85mm
|
Rise Time-Max |
3 ns
|
2 ns
|
Supply Voltage-Max |
3.3 V
|
|
Supply Voltage-Min |
2.7 V
|
|
Supply Voltage-Nom |
3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
CDFN, COL, 4 PIN
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare EMRA35G2H-33.330MTR with alternatives
Compare DSA1001CL2-033.3333VAO with alternatives