EMRA15X2H-8.000M vs ASDM1-8.000MHZ-LC-T feature comparison

EMRA15X2H-8.000M Ecliptek Corporation

Buy Now Datasheet

ASDM1-8.000MHZ-LC-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ECLIPTEK CORP ABRACON LLC
Part Package Code SMD 5.0mm x 7.0mm
Pin Count 4
Manufacturer Package Code SMD 5.0mm x 7.0mm
Reach Compliance Code unknown compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; BULK TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 3 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 8 MHz 8 MHz
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Oscillator Type LVCMOS CMOS
Output Load 15 pF 10 KOHM, 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 2.5mm x 2.0mm x 0.85mm
Rise Time-Max 3 ns 2 ns
Supply Voltage-Max 3.3 V 3.6 V
Supply Voltage-Min 2.7 V 3 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 3 1
Factory Lead Time 26 Weeks
Samacsys Manufacturer ABRACON

Compare EMRA15X2H-8.000M with alternatives

Compare ASDM1-8.000MHZ-LC-T with alternatives