EMRA15X2H-33.3333M vs EMK13H2H-33.3333MTR feature comparison

EMRA15X2H-33.3333M Ecliptek Corporation

Buy Now Datasheet

EMK13H2H-33.3333MTR Ecliptek Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Transferred
ECLIPTEK CORP ECLIPTEK CORP
SMD 5.0mm x 7.0mm
4
SMD 5.0mm x 7.0mm
unknown compliant
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
3 ns 2 ns
NO NO
50% 50%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
33.3333 MHz 33.3333 MHz
125 °C 85 °C
-55 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.85mm
3 ns 2 ns
3.3 V 3.63 V
2.7 V 2.97 V
3 V 3.3 V
YES YES
55/45 % 55/45 %
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
1 1

Compare EMRA15X2H-33.3333M with alternatives

Compare EMK13H2H-33.3333MTR with alternatives