EMRA15T2H-20.000MTR vs DSC1001AL1-020.0000 feature comparison

EMRA15T2H-20.000MTR Ecliptek Corporation

Buy Now Datasheet

DSC1001AL1-020.0000 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ECLIPTEK CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
Fall Time-Max 3 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS CMOS
Output Load 15 pF 10 KOHM, 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 3 ns 2 ns
Supply Voltage-Max 3.3 V 3.6 V
Supply Voltage-Min 2.7 V 1.7 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Package Description SOLCC4,.08,65
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.08,65
Screening Level AEC-Q100
Supply Current-Max 12.2 mA

Compare EMRA15T2H-20.000MTR with alternatives

Compare DSC1001AL1-020.0000 with alternatives