EMRA15P2H-75.000M
vs
EMRA15T2H-75.000M
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Part Package Code |
SMD 5.0mm x 7.0mm
|
SMD 5.0mm x 7.0mm
|
Pin Count |
4
|
4
|
Manufacturer Package Code |
SMD 5.0mm x 7.0mm
|
SMD 5.0mm x 7.0mm
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max |
3 ns
|
3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
75 MHz
|
75 MHz
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
7.0mm x 5.0mm x 0.9mm
|
7.0mm x 5.0mm x 0.9mm
|
Rise Time-Max |
3 ns
|
3 ns
|
Supply Voltage-Max |
3.3 V
|
3.3 V
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EMRA15P2H-75.000M with alternatives
Compare EMRA15T2H-75.000M with alternatives