EMRA15F2H-66.000MTR Ecliptek CorporationBuy Now Datasheet |
F4105R-66.000MHZ-BM0 Fox ElectronicsBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Transferred | Transferred |
Ihs Manufacturer | ECLIPTEK CORP | FOX ELECTRONICS |
Reach Compliance Code | unknown | compliant |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | ENABLE/DISABLE FUNCTION; TAPE AND REEL |
Fall Time-Max | 3 ns | 6 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 50% | 50% |
JESD-609 Code | e4 | e4 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | |
Operating Frequency-Nom | 66 MHz | 66 MHz |
Operating Temperature-Max | 70 °C | 85 °C |
Operating Temperature-Min | -20 °C | -40 °C |
Oscillator Type | LVCMOS | HCMOS |
Output Load | 15 pF | 15 pF |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | 7.5mm x 5.2mm x 1.5mm |
Rise Time-Max | 3 ns | 6 ns |
Supply Voltage-Max | 3.3 V | 3.63 V |
Supply Voltage-Min | 2.7 V | 2.97 V |
Supply Voltage-Nom | 3 V | 3.3 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 60/40 % |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | Gold (Au) |
Base Number Matches | 1 | 1 |
Pbfree Code | Yes | |