EMPG3378S-J230A
vs
EMPG3338S-J220A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STANLEY ELECTRIC CO LTD
STANLEY ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
GREEN
GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.025 A
Lens Type
DIFFUSED PASTEL GREEN
DIFFUSED PASTEL GREEN
Luminous Intensity-Nom
30 mcd
30 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
5.7 mm
5.7 mm
Packing Method
BULK
BULK
Peak Wavelength
560 nm
560 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.5 mm
2.5 mm
Base Number Matches
1
1
Compare EMPG3378S-J230A with alternatives
Compare EMPG3338S-J220A with alternatives