EMPG3338S-J210A vs EMPG3378S-J220KA feature comparison

EMPG3338S-J210A Stanley Electric Co

Buy Now Datasheet

EMPG3378S-J220KA Stanley Electric Co

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STANLEY ELECTRIC CO LTD STANLEY ELECTRIC CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Lens Type DIFFUSED PASTEL GREEN DIFFUSED PASTEL GREEN
Luminous Intensity-Nom 30 mcd 30 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.7 mm 5.7 mm
Packing Method BULK AMMO PACK
Peak Wavelength 560 nm 560 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare EMPG3338S-J210A with alternatives

Compare EMPG3378S-J220KA with alternatives