EMKA160ADA470MF55G
vs
MVT16VC47MF46
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
NIPPON CHEMI-CON CORP
Package Description
, 2626
, 2626
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.00752 mA
0.00752 mA
Manufacturer Series
MKA
MVT
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TR, 15 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
48 mA
44 mA
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.2
0.2
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Compare EMKA160ADA470MF55G with alternatives
Compare MVT16VC47MF46 with alternatives