EMK43J2H-6.000MTR vs DSC1001DI2-006.1400 feature comparison

EMK43J2H-6.000MTR Ecliptek Corporation

Buy Now Datasheet

DSC1001DI2-006.1400 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ECLIPTEK CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 6 MHz 6.14 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS CMOS
Output Load 15 pF 10 KOHM, 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.85mm 2.5mm x 2.0mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 2.97 V 1.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Package Description CDFN, COL, 4 PIN
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.08,65
Screening Level AEC-Q100; MIL-STD-883

Compare EMK43J2H-6.000MTR with alternatives

Compare DSC1001DI2-006.1400 with alternatives