EMK43J2H-6.000M vs EMK43F2H-6.000MTR feature comparison

EMK43J2H-6.000M Ecliptek Corporation

Buy Now Datasheet

EMK43F2H-6.000MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Part Package Code SMD 2.0mm x 2.5mm
Pin Count 4
Manufacturer Package Code SMD 2.0mm x 2.5mm
Reach Compliance Code unknown unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; BULK TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 6 MHz 6 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.85mm 2.5mm x 2.0mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1

Compare EMK43J2H-6.000M with alternatives

Compare EMK43F2H-6.000MTR with alternatives