EMK41H2H-12.000M vs EC2945ETTTS-12.000M feature comparison

EMK41H2H-12.000M Ecliptek Corporation

Buy Now Datasheet

EC2945ETTTS-12.000M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Part Package Code SMD 2.0mm x 2.5mm SMD 5.0mm x 7.0mm
Package Description ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
Pin Count 4 4
Manufacturer Package Code SMD 2.0mm x 2.5mm SMD 5.0mm x 7.0mm
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 2 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.85mm 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 2 ns 6 ns
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Gold (Ni/Au)
Base Number Matches 2 2