EMK33F2J-2.048M
vs
VC-840-EAE-FAAN-2M04800000TR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ECLIPTEK CORP
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SMD 2.5mm x 3.2mm
|
|
Pin Count |
4
|
|
Manufacturer Package Code |
SMD 2.5mm x 3.2mm
|
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
POWER DOWN; ENABLE/DISABLE FUNCTION; BULK
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
2 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
|
Manufacturer Series |
EMK33
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
2.048 MHz
|
2.048 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
3.2mm x 2.5mm x 0.85mm
|
2.5mm x 2mm x 0.8mm
|
Rise Time-Max |
2 ns
|
5 ns
|
Supply Voltage-Max |
3.63 V
|
3.45 V
|
Supply Voltage-Min |
2.97 V
|
3.15 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Base Number Matches |
3
|
1
|
Number of Terminals |
|
4
|
Package Equivalence Code |
|
LCC4,.08X.1,67/51
|
Screening Level |
|
MIL-STD-883
|
Supply Current-Max |
|
7 mA
|
|
|
|
Compare EMK33F2J-2.048M with alternatives
Compare VC-840-EAE-FAAN-2M04800000TR with alternatives