EMK107B7333MA-T vs GRM39X7R333M016BD feature comparison

EMK107B7333MA-T TAIYO YUDEN

Buy Now Datasheet

GRM39X7R333M016BD Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD MURATA MANUFACTURING CO LTD
Part Package Code 0603
Package Description , 0603 , 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Factory Lead Time 11 Weeks
Samacsys Manufacturer TAIYO YUDEN
Capacitance 0.033 µF 0.033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
JESD-609 Code e3
Manufacturer Series GRM
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare EMK107B7333MA-T with alternatives

Compare GRM39X7R333M016BD with alternatives