EMK107B7105MAHT vs C1608X7R105MEWS feature comparison

EMK107B7105MAHT TAIYO YUDEN

Buy Now Datasheet

C1608X7R105MEWS Darfon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TAIYO YUDEN CO LTD DARFON ELECTRONICS CORP
Part Package Code 0603
Package Description CHIP , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Factory Lead Time 11 Weeks
Samacsys Manufacturer TAIYO YUDEN
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200
Size Code 0603 0603
Surface Mount YES
Tan Delta 0.1
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL

Compare EMK107B7105MAHT with alternatives

Compare C1608X7R105MEWS with alternatives