EMK107B7105MA8T vs GRM188R71C105ME15B feature comparison

EMK107B7105MA8T TAIYO YUDEN

Buy Now Datasheet

GRM188R71C105ME15B Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD MURATA MANUFACTURING CO LTD
Package Description CHIP , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer TAIYO YUDEN
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200
Size Code 0603 0603
Surface Mount YES
Tan Delta 0.1
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Series GRM

Compare EMK107B7105MA8T with alternatives

Compare GRM188R71C105ME15B with alternatives