EMIF06-MSD02N16 vs AMBF22-2450-06-T feature comparison

EMIF06-MSD02N16 STMicroelectronics

Buy Now Datasheet

AMBF22-2450-06-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS ABRACON LLC
Part Package Code QFN
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 17 Weeks
Samacsys Manufacturer STMicroelectronics
Capacitance 50 µF
DC Resistance-Max 54 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 0.55 mm 1.2 mm
JESD-609 Code e4
Length 3.55 mm 2.5 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 16 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -25 °C
Package Material PLASTIC
Packing Method TR TAPE AND REEL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Pbfree Code Yes
Insertion Loss-Max 3.5 dB
Output Impedance 50 OHM Ω
Width 2 mm

Compare EMIF06-MSD02N16 with alternatives

Compare AMBF22-2450-06-T with alternatives