EMI1806R-80 vs CB03YTQN470 feature comparison

EMI1806R-80 API Delevan

Buy Now Datasheet

CB03YTQN470 Viking Tech Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN VIKING TECH CORP
Package Description 1806
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 1806
Construction Chip Bead
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 1.6 mm 0.8 mm
JESD-609 Code e3
Length 4.5 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 80 OHM Ω 47 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.4 A 0.4 A
Terminal Finish Tin (Sn)
Width 1.6 mm 0.8 mm
Base Number Matches 1 1

Compare EMI1806R-80 with alternatives

Compare CB03YTQN470 with alternatives