EMI1210R-60 vs FB451616T-800Y-S-1 feature comparison

EMI1210R-60 API Delevan

Buy Now Datasheet

FB451616T-800Y-S-1 Cal-Chip Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN CAL-CHIP ELECTRONICS INC
Package Description 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 1210
Construction Chip Bead
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 1.3 mm 1.6 mm
JESD-609 Code e3
Length 3.2 mm 4.5 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 60 OHM Ω 100 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.4 A 0.4 A
Terminal Finish Tin (Sn)
Width 2.5 mm 1.6 mm
Base Number Matches 1 1

Compare EMI1210R-60 with alternatives

Compare FB451616T-800Y-S-1 with alternatives