EMI1206R-90
vs
BBBK00201209600Y00
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
API DELEVAN
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description
1206
EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case Code
1206
Construction
Chip Bead
DC Resistance-Max
0.15 Ω
0.15 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
1.1 mm
0.9 mm
JESD-609 Code
e3
Length
3.2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
90 OHM Ω
60 OHM Ω
Packing Method
TAPE AND REEL
TR, PAPER, 7 INCH
Rated Current
0.5 A
0.5 A
Terminal Finish
Tin (Sn)
Width
1.6 mm
1.2 mm
Base Number Matches
1
1
Compare EMI1206R-90 with alternatives
Compare BBBK00201209600Y00 with alternatives