EMI1206R-1500
vs
CZB1EGTTD121K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
API DELEVAN
KOA SPEER ELECTRONICS INC
Package Description
ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Additional Feature
IMPEDANCE AT 50 MHZ
Case Code
1206
Construction
Chip Bead
DC Resistance-Max
0.5 Ω
0.5 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
50 MHz
Frequency-Min
50 MHz
Height
1.1 mm
0.5 mm
JESD-609 Code
e3
e3
Length
3.2 mm
1 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
1500 OHM Ω
120 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.2 A
0.2 A
Terminal Finish
Tin (Sn)
TIN OVER NICKEL
Width
1.6 mm
0.5 mm
Base Number Matches
1
1
Insulation Resistance-Min
1000 MΩ
Compare EMI1206R-1500 with alternatives
Compare CZB1EGTTD121K with alternatives