EMI0603R-60 vs WB160808B100QLT06 feature comparison

EMI0603R-60 API Delevan

Buy Now Datasheet

WB160808B100QLT06 Walsin Technology Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN WALSIN TECHNOLOGY CORP
Package Description 0603 LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer API Delevan
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 60 OHM Ω 10 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.6 A 0.6 A
Terminal Finish Tin (Sn)
Width 0.8 mm 0.8 mm
Base Number Matches 2 1

Compare EMI0603R-60 with alternatives

Compare WB160808B100QLT06 with alternatives