EMI0603R-60 vs EMI0603-60 feature comparison

EMI0603R-60 API Delevan

Buy Now Datasheet

EMI0603-60 API Delevan

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN API DELEVAN
Package Description 0603 EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer API Delevan
Case Code 0603 0603
Construction Chip Bead Magnetic Shielding
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e0
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 60 OHM Ω 60 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.6 A 0.6 A
Terminal Finish Tin (Sn) Tin/Lead (Sn90Pb10)
Width 0.8 mm 0.8 mm
Base Number Matches 2 2

Compare EMI0603R-60 with alternatives

Compare EMI0603-60 with alternatives