EMDS23D2J-160.000M
vs
SIT9121AC-2D3-33E160.000000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ECLIPTEK CORP
|
|
Reach Compliance Code |
compliant
|
|
Additional Feature |
STANDBY; COMPLEMENTARY OUTPUT; BULK
|
|
Fall Time-Max |
0.325 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
50%
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
6
|
|
Operating Frequency-Nom |
160 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Oscillator Type |
LVDS
|
|
Output Load |
100 OHM
|
|
Physical Dimension |
5.0mm x 3.2mm x 0.75mm
|
|
Rise Time-Max |
0.325 ns
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
55/45 %
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Base Number Matches |
1
|
|
|
|
|
Compare EMDS23D2J-160.000M with alternatives