EMDS22M2J-200.000MTR
vs
VCC6-VAB-200M000000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; COMPLEMENTARY OUTPUT; TAPE AND REEL
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.325 ns
0.6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
200 MHz
200 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-10 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Physical Dimension
5.0mm x 3.2mm x 0.75mm
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
0.325 ns
0.6 ns
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
3
Package Body Material
CERAMIC
Package Equivalence Code
DILCC6,.2
Qualification Status
Not Qualified
Supply Current-Max
60 mA
Compare EMDS22M2J-200.000MTR with alternatives
Compare VCC6-VAB-200M000000 with alternatives