EMDS22F2J-50.000M
vs
SIT9375AI-02P1-2510-50.000000E
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ECLIPTEK CORP
|
SITIME CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
TRI-STATE; COMPLEMENTARY OUTPUT
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY AND DIFFERENTIAL OUTPUT
|
Fall Time-Max |
0.325 ns
|
0.33 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
50 MHz
|
50 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Physical Dimension |
5.0mm x 3.2mm x 0.75mm
|
2.0mm x 1.6mm x 0.8mm
|
Rise Time-Max |
0.325 ns
|
0.33 ns
|
Supply Voltage-Max |
2.625 V
|
2.75 V
|
Supply Voltage-Min |
2.375 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
52/48 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
PQFN-6
|
Factory Lead Time |
|
16 Weeks
|
Package Equivalence Code |
|
SOLCC6,.06,28
|
Screening Level |
|
MIL-STD-883F
|
|
|
|
Compare EMDS22F2J-50.000M with alternatives
Compare SIT9375AI-02P1-2510-50.000000E with alternatives