EMDS22F2J-100.000M vs 530FB100M000BG feature comparison

EMDS22F2J-100.000M Ecliptek Corporation

Buy Now Datasheet

530FB100M000BG Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP SILICON LABORATORIES INC
Reach Compliance Code compliant unknown
Additional Feature TRI-STATE; COMPLEMENTARY OUTPUT
Fall Time-Max 0.325 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM
Physical Dimension 5.0mm x 3.2mm x 0.75mm 177.8mm x 127.0mm x 41.91mm
Rise Time-Max 0.325 ns 0.35 ns
Supply Voltage-Max 2.625 V 2.75 V
Supply Voltage-Min 2.375 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1

Compare EMDS22F2J-100.000M with alternatives

Compare 530FB100M000BG with alternatives