EMDS22D2J-200.000M vs EMDS12D2H-200.000M feature comparison

EMDS22D2J-200.000M Ecliptek Corporation

Buy Now Datasheet

EMDS12D2H-200.000M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK
Fall Time-Max 0.325 ns 0.325 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 200 MHz 200 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 5.0mm x 3.2mm x 0.75mm 7.0mm x 5.0mm x 0.85mm
Rise Time-Max 0.325 ns 0.325 ns
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 2 2

Compare EMDS22D2J-200.000M with alternatives

Compare EMDS12D2H-200.000M with alternatives