EMDS13N2J-148.500M vs SIT9121AI-2B2-33E148.500000E feature comparison

EMDS13N2J-148.500M Ecliptek Corporation

Buy Now Datasheet

SIT9121AI-2B2-33E148.500000E SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ECLIPTEK CORP SITIME CORP
Reach Compliance Code compliant unknown
Additional Feature COMPLEMENTARY OUTPUT; BULK ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.325 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 148.5 MHz 148.5 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 7.0mm x 5.0mm x 0.85mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.325 ns 0.7 ns
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 3 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC6,.1,43
Supply Current-Max 55 mA

Compare EMDS13N2J-148.500M with alternatives

Compare SIT9121AI-2B2-33E148.500000E with alternatives