EMDS13N2J-125.000MTR
vs
SIT9501AI-02A2-3310-125.000000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ECLIPTEK CORP
SITIME CORP
Reach Compliance Code
compliant
compliant
Additional Feature
COMPLEMENTARY OUTPUT; TAPE AND REEL
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.325 ns
0.33 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Physical Dimension
7.0mm x 5.0mm x 0.85mm
2.5mm x 2.0mm x 0.9mm
Rise Time-Max
0.325 ns
0.33 ns
Supply Voltage-Max
3.6 V
3.63 V
Supply Voltage-Min
3 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
52/48 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Tin (Sn)
Base Number Matches
1
1
Samacsys Manufacturer
SiTime
Package Equivalence Code
SOLCC6,.08,35
Screening Level
MIL-STD-883F
Compare EMDS13N2J-125.000MTR with alternatives
Compare SIT9501AI-02A2-3310-125.000000 with alternatives