EMDS13F2H-100.000MTR
vs
531NB100M000DGR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ECLIPTEK CORP
SKYWORKS SOLUTIONS INC
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL
TAPE AND REEL
Fall Time-Max
0.325 ns
0.35 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.85mm
7.0mm x 5.0mm x 1.85mm
Rise Time-Max
0.325 ns
0.35 ns
Supply Voltage-Max
3.6 V
3.63 V
Supply Voltage-Min
3 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
2
Package Description
ROHS COMPLIANT, SMD, 6 PIN
Compare EMDS13F2H-100.000MTR with alternatives
Compare 531NB100M000DGR with alternatives