EMDS13E2H-148.500MTR vs SIT9346AE-2B2A33E148.500000D feature comparison

EMDS13E2H-148.500MTR Ecliptek Corporation

Buy Now Datasheet

SIT9346AE-2B2A33E148.500000D SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ECLIPTEK CORP SITIME CORP
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.325 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 148.5 MHz 148.5 MHz
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 7.0mm x 5.0mm x 0.85mm 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.325 ns 0.47 ns
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 3 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Package Description PQFD, 6 PIN
Factory Lead Time 16 Weeks
Package Equivalence Code SOLCC6,.1,43
Supply Current-Max 79 mA

Compare EMDS13E2H-148.500MTR with alternatives

Compare SIT9346AE-2B2A33E148.500000D with alternatives