EMDS13C2J-132.000MTR vs EMDS23L2J-132.000MTR feature comparison

EMDS13C2J-132.000MTR Ecliptek Corporation

Buy Now Datasheet

EMDS23L2J-132.000MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature STANDBY; COMPLEMENTARY OUTPUT; TAPE AND REEL STANDBY; COMPLEMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max 0.325 ns 0.325 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 132 MHz 132 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 7.0mm x 5.0mm x 0.85mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.325 ns 0.325 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1

Compare EMDS13C2J-132.000MTR with alternatives

Compare EMDS23L2J-132.000MTR with alternatives