EMDS12M2J-200.000MTR vs VCC6-VAD-200M000000 feature comparison

EMDS12M2J-200.000MTR Ecliptek Corporation

Buy Now Datasheet

VCC6-VAD-200M000000 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature COMPLEMENTARY OUTPUT; TAPE AND REEL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.325 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 200 MHz 200 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 7.0mm x 5.0mm x 0.85mm 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 0.325 ns 0.6 ns
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Package Body Material CERAMIC
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 60 mA

Compare EMDS12M2J-200.000MTR with alternatives

Compare VCC6-VAD-200M000000 with alternatives