EMDS12J2H-175.000M
vs
EMDS12N2H-175.000M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK
Fall Time-Max
0.325 ns
0.325 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
175 MHz
175 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Physical Dimension
7.0mm x 5.0mm x 0.85mm
7.0mm x 5.0mm x 0.85mm
Rise Time-Max
0.325 ns
0.325 ns
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
1
Compare EMDS12J2H-175.000M with alternatives
Compare EMDS12N2H-175.000M with alternatives