EMDS12F2J-50.000MTR vs 530FB50M0000BGR feature comparison

EMDS12F2J-50.000MTR Ecliptek Corporation

Buy Now Datasheet

530FB50M0000BGR Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP SILICON LABORATORIES INC
Reach Compliance Code compliant unknown
Additional Feature COMPLEMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max 0.325 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM
Physical Dimension 7.0mm x 5.0mm x 0.85mm 177.8mm x 127.0mm x 41.91mm
Rise Time-Max 0.325 ns 0.35 ns
Supply Voltage-Max 2.625 V 2.75 V
Supply Voltage-Min 2.375 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1

Compare EMDS12F2J-50.000MTR with alternatives

Compare 530FB50M0000BGR with alternatives