EMDS12F2J-100.000M vs SIT9121AC-2B1-25E100.000000 feature comparison

EMDS12F2J-100.000M Ecliptek Corporation

Buy Now Datasheet

SIT9121AC-2B1-25E100.000000

Part not found

Search for SIT9121AC-2B1-25E100.000000
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Reach Compliance Code compliant
Additional Feature COMPLEMENTARY OUTPUT; BULK
Fall Time-Max 0.325 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 100 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Oscillator Type LVDS
Output Load 100 OHM
Physical Dimension 7.0mm x 5.0mm x 0.85mm
Rise Time-Max 0.325 ns
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1

Compare EMDS12F2J-100.000M with alternatives