EMDS12D2J-200.000MTR vs SIT9121AI-2D3-25E200.000000 feature comparison

EMDS12D2J-200.000MTR Ecliptek Corporation

Buy Now Datasheet

SIT9121AI-2D3-25E200.000000 SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ECLIPTEK CORP SITIME CORP
Reach Compliance Code compliant compliant
Additional Feature COMPLEMENTARY OUTPUT; TAPE AND REEL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.325 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 200 MHz 200 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 7.0mm x 5.0mm x 0.85mm 7mm x 5mm x 0.9mm
Rise Time-Max 0.325 ns 0.7 ns
Supply Voltage-Max 2.625 V 2.75 V
Supply Voltage-Min 2.375 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Samacsys Manufacturer SiTime
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Supply Current-Max 55 mA

Compare EMDS12D2J-200.000MTR with alternatives

Compare SIT9121AI-2D3-25E200.000000 with alternatives