EMCL23L2J-100.000M vs GXO-E72L/IN100.0MHZ feature comparison

EMCL23L2J-100.000M Ecliptek Corporation

Buy Now Datasheet

GXO-E72L/IN100.0MHZ Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant compliant
Additional Feature COMPLEMENTARY OUTPUT TAPE AND REEL
Fall Time-Max 0.3 ns 1 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4 e4
Manufacturer Series EMCL23 GXO-E72
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 5.0mm x 3.2mm x 0.75mm 7.2mm x 5.2mm x 1.8mm
Rise Time-Max 0.3 ns 1 ns
Supply Voltage-Max 3.6 V 3.465 V
Supply Voltage-Min 3 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Gold (Au)
Base Number Matches 1 1

Compare EMCL23L2J-100.000M with alternatives

Compare GXO-E72L/IN100.0MHZ with alternatives