EMCL23E2J-25.000M vs P213-025.00M feature comparison

EMCL23E2J-25.000M Ecliptek Corporation

Buy Now Datasheet

P213-025.00M Connor-Winfield

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ECLIPTEK CORP CONNOR WINFIELD CORP
Reach Compliance Code compliant unknown
Additional Feature COMPLEMENTARY OUTPUT TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 0.3 ns 1 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Manufacturer Series EMCL23
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 5.0mm x 3.2mm x 0.75mm 7.0mm x 5.0mm x 1.5mm
Rise Time-Max 0.3 ns 1 ns
Supply Voltage-Max 3.6 V 3.465 V
Supply Voltage-Min 3 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Package Description ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
Number of Terminals 6

Compare EMCL23E2J-25.000M with alternatives

Compare P213-025.00M with alternatives