EMCL23E2J-25.000M
vs
590AB25M0000DGR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ECLIPTEK CORP
SILICON LABORATORIES INC
Reach Compliance Code
compliant
compliant
Additional Feature
COMPLEMENTARY OUTPUT
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max
0.3 ns
0.35 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Manufacturer Series
EMCL23
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Physical Dimension
5.0mm x 3.2mm x 0.75mm
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
0.3 ns
0.35 ns
Supply Voltage-Max
3.6 V
3.63 V
Supply Voltage-Min
3 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
2
Compare EMCL23E2J-25.000M with alternatives