EMCL23E2H-156.000MTR vs EMCL23J2H-156.000M feature comparison

EMCL23E2H-156.000MTR Ecliptek Corporation

Buy Now Datasheet

EMCL23J2H-156.000M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature OUTPUT ENABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL OUTPUT ENABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK
Fall Time-Max 0.3 ns 0.3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 156 MHz 156 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.3 ns 0.3 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Manufacturer Series EMCL23

Compare EMCL23E2H-156.000MTR with alternatives

Compare EMCL23J2H-156.000M with alternatives