EMCL22E2H-25.000MTR vs P312-025.00M feature comparison

EMCL22E2H-25.000MTR Ecliptek Corporation

Buy Now Datasheet

P312-025.00M Connor-Winfield

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ECLIPTEK CORP CONNOR WINFIELD CORP
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 0.3 ns 1 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 5.0mm x 3.2mm x 0.75mm 7.0mm x 5.0mm x 1.5mm
Rise Time-Max 0.3 ns 1 ns
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Package Description ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6

Compare EMCL22E2H-25.000MTR with alternatives

Compare P312-025.00M with alternatives