EMC65DRTI-S13
vs
EMM06HKAN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
#4-40 UNC INSERT
Body Breadth
0.4 inch
0.37 inch
Body Depth
0.431 inch
0.76 inch
Body Length
7.375 inch
1.221 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
NOT SPECIFIED
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
CENTRONIC
Filter Feature
NO
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1,(1/2 LD)
Number of Rows Loaded
2
1
Operating Temperature-Max
150 °C
130 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.556 mm
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL, CSA
Terminal Pitch
2.54 mm
3.9624 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
130
6
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
NONE
Body/Shell Style
RECEPTACLE
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1800VDC V
Insertion Force-Max
4.448 N
Insulation Resistance
5000000000 Ω
JESD-609 Code
e4
Terminal Length
0.13 inch
Withdrawl Force-Min
.278 N
Compare EMC65DRTI-S13 with alternatives
Compare EMM06HKAN with alternatives