EMC60DRXH-S734 vs 5-67994-3 feature comparison

EMC60DRXH-S734 Sullins Connector Solutions

Buy Now Datasheet

5-67994-3 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option HOLE .120- .126
Body Breadth 0.4 inch
Body Depth 0.431 inch
Body Length 6.875 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.185 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 120 120
Base Number Matches 1 2
Contact Gender FEMALE
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare EMC60DRXH-S734 with alternatives