EMC60DRTI-S13 vs 19440-0001 feature comparison

EMC60DRTI-S13 Sullins Connector Solutions

Buy Now Datasheet

19440-0001 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option #4-40 UNC INSERT
Body Breadth 0.4 inch 0.394 inch
Body Depth 0.431 inch 0.236 inch
Body Length 6.875 inch 1.839 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI SN ON NI
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE BLADE PIN-SKT
Filter Feature NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch
Mixed Contacts NO YES
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 150 °C 120 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.556 mm
Plating Thickness 30u inch 100u inch
Rated Current (Signal) 3 A
Reference Standard UL UL, CSA
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 120 16
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Molex
Contact Arrangement S0P16
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Resistance 30 mΩ
Durability 25 Cycles
Insulation Resistance 20000000 Ω
Insulator Color BLACK
Terminal Length 0.297 inch

Compare EMC60DRTI-S13 with alternatives

Compare 19440-0001 with alternatives