EMC40DRYF
vs
HMC40DRYH
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
NONE
NONE
Board Mounting Option
MOUNTING FLANGE
MOUNTING FLANGE
Body Breadth
0.4 inch
0.4 inch
Body Depth
0.431 inch
0.431 inch
Body Length
4.875 inch
4.875 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Material
PHOSPHOR BRONZE
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
600VDC V
600VDC V
Filter Feature
NO
NO
Insertion Force-Max
4.448 N
4.448 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLUE
BLUE
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
JESD-609 Code
e4
e4
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .112-.124
HOLE .125-.137
Mounting Option 2
FLOATING BOBBIN
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
135 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.556 mm
3.556 mm
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
3 A
3 A
Terminal Length
0.44 inch
0.44 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
WIRE WRAP
WIRE WRAP
Total Number of Contacts
80
80
Withdrawl Force-Min
.278 N
.278 N
Base Number Matches
1
1
Compare EMC40DRYF with alternatives
Compare HMC40DRYH with alternatives