EMC30DRSN-S273 vs AMC30DRSN-S273 feature comparison

EMC30DRSN-S273 Sullins Connector Solutions

Buy Now Datasheet

AMC30DRSN-S273 Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .12- .126 HOLE .12- .126
Body Breadth 0.47 inch 0.47 inch
Body Depth 0.61 inch 0.61 inch
Body Length 3.835 inch 3.835 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYPHENYLENE SULFIDE
JESD-609 Code e4 e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 6.35 mm 6.35 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 3 A 3 A
Terminal Length 0.19 inch 0.19 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 60 60
Base Number Matches 1 1

Compare EMC30DRSN-S273 with alternatives

Compare AMC30DRSN-S273 with alternatives