EMC2-39RK vs EMC2-39R0MI feature comparison

EMC2-39RK TT Electronics Welwyn Components

Buy Now Datasheet

EMC2-39R0MI TT Electronics Welwyn Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WELWYN COMPONENTS LTD WELWYN COMPONENTS LTD
Package Description , ,
Reach Compliance Code compliant compliant
Additional Feature FLAME PROOF FLAMEPROOF
JESD-609 Code e3 e3
Manufacturer Series EMC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE TUBULAR PACKAGE
Packing Method AMMO PACK AMMO PACK
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 39 Ω 39 Ω
Resistor Type FIXED RESISTOR - FUSIBLE FIXED RESISTOR - FUSIBLE
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 10% 20%
Base Number Matches 2 2
Number of Terminals 2

Compare EMC2-39RK with alternatives

Compare EMC2-39R0MI with alternatives